Part Details for MK1V687M10020PA by Samwha Electronics
Overview of MK1V687M10020PA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1V687M10020PA
MK1V687M10020PA CAD Models
MK1V687M10020PA Part Data Attributes
|
MK1V687M10020PA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1V687M10020PA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1820 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MK1V687M10020PA
This table gives cross-reference parts and alternative options found for MK1V687M10020PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1V687M10020PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1V687M10020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1V687M10020PA vs MK1V687M10020MR |
MK1V687M10020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1V687M10020PA vs MK1V687M10020HL |
MK1V687M10020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1V687M10020PA vs MK1V687M10020JR |
MK1V687M10020HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1V687M10020PA vs MK1V687M10020HR |
MK1V687M10020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1V687M10020PA vs MK1V687M10020JL |
MK1V687M10020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1V687M10020PA vs MK1V687M10020ML |
MK1V687M10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1V687M10020PA vs MK1V687M10020 |