Part Details for MK1V687M10020HL by Samwha Electronics
Overview of MK1V687M10020HL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1V687M10020HL
MK1V687M10020HL CAD Models
MK1V687M10020HL Part Data Attributes
|
MK1V687M10020HL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1V687M10020HL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1820 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MK1V687M10020HL
This table gives cross-reference parts and alternative options found for MK1V687M10020HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1V687M10020HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1V687M10020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1V687M10020HL vs MK1V687M10020SS |
ESE687M035AH4EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MK1V687M10020HL vs ESE687M035AH4EA |
EKYA350EC3681MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | MK1V687M10020HL vs EKYA350EC3681MJ20S |
LZ1V687M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1V687M10020HL vs LZ1V687M10020CS |
B41851A7687M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MK1V687M10020HL vs B41851A7687M001 |
MK1V687M10020QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1V687M10020HL vs MK1V687M10020QR |
EKYA350ELL681MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MK1V687M10020HL vs EKYA350ELL681MJ20S |
MK1V687M10020CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1V687M10020HL vs MK1V687M10020CS |
MK1V687M10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1V687M10020HL vs MK1V687M10020 |
MK1V687M10020JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | MK1V687M10020HL vs MK1V687M10020JL |