Part Details for MK1V158M16025QR by Samwha Electronics
Overview of MK1V158M16025QR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1V158M16025QR
MK1V158M16025QR CAD Models
MK1V158M16025QR Part Data Attributes
|
MK1V158M16025QR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1V158M16025QR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3114 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MK1V158M16025QR
This table gives cross-reference parts and alternative options found for MK1V158M16025QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1V158M16025QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH035M1500A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | MK1V158M16025QR vs SH035M1500A7F-1625 |
ESH158M035AM7KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | MK1V158M16025QR vs ESH158M035AM7KA |
MK1V158M16025SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1V158M16025QR vs MK1V158M16025SS |
MZ1V158M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1V158M16025QR vs MZ1V158M16025SS |
MK1V158M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MK1V158M16025QR vs MK1V158M16025QL |
MK1V158M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MK1V158M16025QR vs MK1V158M16025MR |
LZ1V158M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1V158M16025QR vs LZ1V158M16025CS |
ESW158M035AM7KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MK1V158M16025QR vs ESW158M035AM7KA |
MZ1V158M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1V158M16025QR vs MZ1V158M16025CS |
MK1V158M16025HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | MK1V158M16025QR vs MK1V158M16025HR |