Part Details for MK1J397M12025DL by Samwha Electronics
Overview of MK1J397M12025DL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1J397M12025DL
MK1J397M12025DL CAD Models
MK1J397M12025DL Part Data Attributes
|
MK1J397M12025DL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1J397M12025DL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1600 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MK1J397M12025DL
This table gives cross-reference parts and alternative options found for MK1J397M12025DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1J397M12025DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJF-63V391MI6#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | MK1J397M12025DL vs RJF-63V391MI6#-GAS |
MK1J397M12025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1J397M12025DL vs MK1J397M12025DR |
RS397M1JI25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF | Man Yue Technology Holdings Ltd | MK1J397M12025DL vs RS397M1JI25 |
EKZE630EC5391MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1J397M12025DL vs EKZE630EC5391MK25S |
EKY-630EIJ391MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | MK1J397M12025DL vs EKY-630EIJ391MK25S |
RJF-63V391MI6#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | MK1J397M12025DL vs RJF-63V391MI6#-G10 |
EKZE630EBC391MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MK1J397M12025DL vs EKZE630EBC391MK25S |
RJF-63V391MI6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | ELNA America Inc | MK1J397M12025DL vs RJF-63V391MI6#-F49 |
MK1J397M12025PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1J397M12025DL vs MK1J397M12025PH |
MK1J397M12025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 390uF, | Samwha Electronics | MK1J397M12025DL vs MK1J397M12025 |