Part Details for MK1H107M08015JR by Samwha Electronics
Overview of MK1H107M08015JR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1H107M08015JR
MK1H107M08015JR CAD Models
MK1H107M08015JR Part Data Attributes
|
MK1H107M08015JR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1H107M08015JR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 770 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for MK1H107M08015JR
This table gives cross-reference parts and alternative options found for MK1H107M08015JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1H107M08015JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1H107M08015QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MK1H107M08015JR vs MK1H107M08015QR |
MK1H107M08015HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MK1H107M08015JR vs MK1H107M08015HR |
MK1H107M08015QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MK1H107M08015JR vs MK1H107M08015QL |
MK1H107M08015DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MK1H107M08015JR vs MK1H107M08015DR |
MK1H107M08015CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1H107M08015JR vs MK1H107M08015CS |
MK1H107M08015FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1H107M08015JR vs MK1H107M08015FS |
MK1H107M08015TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1H107M08015JR vs MK1H107M08015TS |
MK1H107M08015HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MK1H107M08015JR vs MK1H107M08015HL |
MK1H107M08015JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | MK1H107M08015JR vs MK1H107M08015JL |