Part Details for MK1E108M10020HR by Samwha Electronics
Overview of MK1E108M10020HR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1E108M10020HR
MK1E108M10020HR CAD Models
MK1E108M10020HR Part Data Attributes
|
MK1E108M10020HR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1E108M10020HR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2100 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MK1E108M10020HR
This table gives cross-reference parts and alternative options found for MK1E108M10020HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1E108M10020HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA102M1EBK-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | MK1E108M10020HR vs RGA102M1EBK-1020T |
8102LDM1020RX05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | MK1E108M10020HR vs 8102LDM1020RX05P |
NRE-JL102M25V10X20TBSTNF | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | MK1E108M10020HR vs NRE-JL102M25V10X20TBSTNF |
8102LDM1020RXN5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | MK1E108M10020HR vs 8102LDM1020RXN5D |
8102LDM1020RX07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | MK1E108M10020HR vs 8102LDM1020RX07D |
NRE-JL102M25V10X20SP7.5LLF | CAP,AL2O3,1MF,25VDC,20% -TOL,20% +TOL | NIC Components Corp | MK1E108M10020HR vs NRE-JL102M25V10X20SP7.5LLF |
MAL214866102E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 1000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MK1E108M10020HR vs MAL214866102E3 |
1102LDM1020RXN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MK1E108M10020HR vs 1102LDM1020RXN911M |
8102LDM1020RXN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | MK1E108M10020HR vs 8102LDM1020RXN50 |
8102LDM1020RXN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | MK1E108M10020HR vs 8102LDM1020RXN5110 |