Part Details for MK1E106M05011FS by Samwha Electronics
Overview of MK1E106M05011FS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for MK1E106M05011FS
MK1E106M05011FS CAD Models
MK1E106M05011FS Part Data Attributes
|
MK1E106M05011FS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1E106M05011FS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MK1E106M05011FS
This table gives cross-reference parts and alternative options found for MK1E106M05011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1E106M05011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LDM0511RXN011F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MK1E106M05011FS vs 8100LDM0511RXN011F |
8100LDM0511RT01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MK1E106M05011FS vs 8100LDM0511RT01B |
1100LDM0511RXN211R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MK1E106M05011FS vs 1100LDM0511RXN211R |
2100LDM0511RXN711A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MK1E106M05011FS vs 2100LDM0511RXN711A |
8100LDM0511LWN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MK1E106M05011FS vs 8100LDM0511LWN10 |
1100LDM0511RTN211A | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK1E106M05011FS vs 1100LDM0511RTN211A |
8100LDM0511LW01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MK1E106M05011FS vs 8100LDM0511LW01N |
2100LDM0511RXN511J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MK1E106M05011FS vs 2100LDM0511RXN511J |
2100LDM0511RTN111R | CAP,AL2O3,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK1E106M05011FS vs 2100LDM0511RTN111R |
1100LDM0511LLN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MK1E106M05011FS vs 1100LDM0511LLN111M |