Part Details for MK1C478M1631MJR by Samwha Electronics
Overview of MK1C478M1631MJR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1C478M1631MJR
MK1C478M1631MJR CAD Models
MK1C478M1631MJR Part Data Attributes
|
MK1C478M1631MJR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1C478M1631MJR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3312 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MK1C478M1631MJR
This table gives cross-reference parts and alternative options found for MK1C478M1631MJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1C478M1631MJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG4700MCC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK1C478M1631MJR vs 16YXG4700MCC16X31.5 |
16YXG4700M16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Rubycon Corporation | MK1C478M1631MJR vs 16YXG4700M16X31.5 |
EKY-160EBD472MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | MK1C478M1631MJR vs EKY-160EBD472MLN3S |
16YXF4700MEFCGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF | Rubycon Corporation | MK1C478M1631MJR vs 16YXF4700MEFCGC16X31.5 |
16YXH4700MEFCRI16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | MK1C478M1631MJR vs 16YXH4700MEFCRI16X31.5 |
16YXG4700MEFC16X31.5 | CAP ALUM 4700UF 20% 16V RADIAL | Rubycon Corporation | MK1C478M1631MJR vs 16YXG4700MEFC16X31.5 |
EKY-160ETD472MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MK1C478M1631MJR vs EKY-160ETD472MLN3S |
16YXH4700MEFCKC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK1C478M1631MJR vs 16YXH4700MEFCKC16X31.5 |
RGA472M1CCC-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | MK1C478M1631MJR vs RGA472M1CCC-1632 |
16YXH4700MSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | MK1C478M1631MJR vs 16YXH4700MSG16X31.5 |