Part Details for MK1C477M1012MCS by Samwha Electronics
Overview of MK1C477M1012MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for MK1C477M1012MCS
MK1C477M1012MCS CAD Models
MK1C477M1012MCS Part Data Attributes
|
MK1C477M1012MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1C477M1012MCS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2256 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 566.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MK1C477M1012MCS
This table gives cross-reference parts and alternative options found for MK1C477M1012MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1C477M1012MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTW470M16TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | MK1C477M1012MCS vs UTW470M16TR2610X12.5 |
NRELW471M16V10X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, 5MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MK1C477M1012MCS vs NRELW471M16V10X12.5TBNF |
ML1C477M1012MSS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MK1C477M1012MCS vs ML1C477M1012MSS |
16YXH470MCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MK1C477M1012MCS vs 16YXH470MCC10X12.5 |
RGA471M1CSA-1012 | CAP,AL2O3,470UF,16VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | MK1C477M1012MCS vs RGA471M1CSA-1012 |
UHE1C471MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | MK1C477M1012MCS vs UHE1C471MPD6CV |
16YXH470M10X12.5 | CAP,AL2O3,470UF,16VDC,20% -TOL,20% +TOL | Rubycon Corporation | MK1C477M1012MCS vs 16YXH470M10X12.5 |
KGM1C471M1013 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | MK1C477M1012MCS vs KGM1C471M1013 |
THG1C471M1012M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Taicon Corporation | MK1C477M1012MCS vs THG1C471M1012M |
B41859C4477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | MK1C477M1012MCS vs B41859C4477M002 |