MK1C337M0811MJR
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF,

Overview of MK1C337M0811MJR by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

CAD Models for MK1C337M0811MJR by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK1C337M0811MJR by Samwha Electronics

MK1C337M0811MJR
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
760 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. MK1C337M0811MJR
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF,
    VS

Alternate Parts for MK1C337M0811MJR

This table gives cross-reference parts and alternative options found for MK1C337M0811MJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1C337M0811MJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA331M1CSF-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp MK1C337M0811MJR vs RGA331M1CSF-0811
NRE-HL331M16V8X11.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp MK1C337M0811MJR vs NRE-HL331M16V8X11.5F1F
B41044A4337M006 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, TDK Corporation MK1C337M0811MJR vs B41044A4337M006
16ZL330MCA8X11.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MK1C337M0811MJR vs 16ZL330MCA8X11.5
UTW330M16CF38X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc MK1C337M0811MJR vs UTW330M16CF38X11.5
UPB1C331MPD1FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation MK1C337M0811MJR vs UPB1C331MPD1FA
MALREKE05PB333D00K CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL Vishay Roederstein MK1C337M0811MJR vs MALREKE05PB333D00K
ESL337M016AGMEA Aluminum Electrolytic Capacitor, KEMET Corporation MK1C337M0811MJR vs ESL337M016AGMEA
RGA331M1CBC-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, Lelon Electronics Corp MK1C337M0811MJR vs RGA331M1CBC-0811B
EKZE160EC5331MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con MK1C337M0811MJR vs EKZE160EC5331MHB5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK1C337M0811MJR by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK1C337M0811MJR by Samwha Electronics

Select Manufacturer
Which Manufacturer of MK1C337M0811MJR would you like to use for your alert(s)?
  • Please alert me when MK1C337M0811MJR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK1C337M0811MJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK1C337M0811MJR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK1C337M0811MJR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK1C337M0811MJR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK1C337M0811MJR by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: