Part Details for MK1C157M6L011FS by Samwha Electronics
Overview of MK1C157M6L011FS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for MK1C157M6L011FS
MK1C157M6L011FS CAD Models
MK1C157M6L011FS Part Data Attributes
|
MK1C157M6L011FS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1C157M6L011FS
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.072 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 202.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MK1C157M6L011FS
This table gives cross-reference parts and alternative options found for MK1C157M6L011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1C157M6L011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151LCMAA11RTN111B | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK1C157M6L011FS vs 1151LCMAA11RTN111B |
8151LCMAA11RTN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | MK1C157M6L011FS vs 8151LCMAA11RTN4F |
8151LCMAA11RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | MK1C157M6L011FS vs 8151LCMAA11RXN0F |
8151LCMAA11RT04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | MK1C157M6L011FS vs 8151LCMAA11RT04B |
8151LCMAA11RTN711J | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK1C157M6L011FS vs 8151LCMAA11RTN711J |
1151LCMAA11RTN111M | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK1C157M6L011FS vs 1151LCMAA11RTN111M |
8151LCMAA11RTN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | MK1C157M6L011FS vs 8151LCMAA11RTN0J |
2151LCMAA11RTN111J | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK1C157M6L011FS vs 2151LCMAA11RTN111J |
2151LCMAA11RTN711B | CAP,AL2O3,150UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MK1C157M6L011FS vs 2151LCMAA11RTN711B |
8151LCMAA11RX00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | MK1C157M6L011FS vs 8151LCMAA11RX00C |