Part Details for MK1A478M16025HR by Samwha Electronics
Overview of MK1A478M16025HR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1A478M16025HR
MK1A478M16025HR CAD Models
MK1A478M16025HR Part Data Attributes
|
MK1A478M16025HR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1A478M16025HR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3200 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for MK1A478M16025HR
This table gives cross-reference parts and alternative options found for MK1A478M16025HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1A478M16025HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10YXF4700MCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK1A478M16025HR vs 10YXF4700MCE16X25 |
SC010M4700A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MK1A478M16025HR vs SC010M4700A7F-1625 |
LQ1A478M16025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1A478M16025HR vs LQ1A478M16025SS |
WL1A478M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MK1A478M16025HR vs WL1A478M16025SS |
10YXF4700MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MK1A478M16025HR vs 10YXF4700MEFCCC16X25 |
SC010M4700B7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | MK1A478M16025HR vs SC010M4700B7F-1625 |
MK1A478M16025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | MK1A478M16025HR vs MK1A478M16025JL |
WL1A478M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1A478M16025HR vs WL1A478M16025CS |
LZ1A478M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK1A478M16025HR vs LZ1A478M16025CS |
MK1A478M16025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | MK1A478M16025HR vs MK1A478M16025DR |