Part Details for MK1A188M12020QR by Samwha Electronics
Overview of MK1A188M12020QR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK1A188M12020QR
MK1A188M12020QR CAD Models
MK1A188M12020QR Part Data Attributes
|
MK1A188M12020QR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
MK1A188M12020QR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2000 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MK1A188M12020QR
This table gives cross-reference parts and alternative options found for MK1A188M12020QR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK1A188M12020QR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1A188M12020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | MK1A188M12020QR vs MK1A188M12020 |
MK1A188M12020CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1A188M12020QR vs MK1A188M12020CS |
RJL-10V182MI5#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | MK1A188M12020QR vs RJL-10V182MI5#-G96 |
MK1A188M12020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | MK1A188M12020QR vs MK1A188M12020HL |
RJL-10V182MI5#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | MK1A188M12020QR vs RJL-10V182MI5#-F49 |
MK1A188M12020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | MK1A188M12020QR vs MK1A188M12020DL |
RJL-10V182MI5#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | MK1A188M12020QR vs RJL-10V182MI5#-F51 |
MK1A188M12020SS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK1A188M12020QR vs MK1A188M12020SS |
RJL-10V182MI5#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | MK1A188M12020QR vs RJL-10V182MI5#-F |
MK1A188M12020PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Samwha Electronics | MK1A188M12020QR vs MK1A188M12020PL |