Part Details for MK15-C-2 by Standex-Meder Electronics
Overview of MK15-C-2 by Standex-Meder Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK15-C-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5134
|
Newark | Reed Sensor, Sensing Range Max:20Mm, Sensor Mounting:-, Operating Temperature Min:-40°C, Operating Temperature Max:130°C, Supply Current:500Ma, Product Range:Mk15 Series, Svhc:No Svhc (15-Jan-2018), Breakdown Voltage Vbr:200Vdc, Rohs Compliant: Yes |Standexmeder MK15-C-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2463 |
|
$0.9130 / $1.1900 | Buy Now |
DISTI #
374-MK15-C-2CT-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 180V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$0.5934 / $1.2300 | Buy Now |
DISTI #
876-MK15-C-2
|
Mouser Electronics | Proximity Sensors 1 Form A Surface Mount RoHS: Compliant | 2590 |
|
$0.5930 / $1.0500 | Buy Now |
DISTI #
STXMK15-C-2
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , SURFACE MOUNT AT 1520 | Americas - 0 in Stock |
|
$0.7581 / $0.7705 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1520 RoHS: Compliant |
9 In Stock |
|
$0.5930 / $0.7790 | Buy Now |
DISTI #
MK15-C-2
|
TTI | Proximity Sensors 1 Form A Surface Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5020 / $0.6460 | Buy Now |
DISTI #
MK15C2
|
TME | Reed switch, Range: 15÷20AT, Pswitch: 10W, 2.5x2.6x19.5mm, 1.25A Min Qty: 1 | 989 |
|
$0.9600 / $1.4500 | Buy Now |
DISTI #
30G2389
|
Bürklin Elektronik | Proximity switch, SMD, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK15-C-2 Min Qty: 10 | 1679 |
|
$0.7492 / $1.2379 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1520 RoHS: Compliant |
9 In Stock |
|
$0.5930 / $0.7790 | Buy Now |
Part Details for MK15-C-2
MK15-C-2 CAD Models
MK15-C-2 Part Data Attributes:
|
MK15-C-2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK15-C-2
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 16 mm | |
Housing | MINERAL-FILLED EPOXY | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |