Part Details for MK15-B-2 by Standex-Meder Electronics
Overview of MK15-B-2 by Standex-Meder Electronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK15-B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5133
|
Newark | Reed Sensor, Sensing Range Max:15Mm, Sensor Mounting:-, Operating Temperature Min:-40°C, Operating Temperature Max:130°C, Supply Current:500Ma, Product Range:Mk15 Series, Svhc:No Svhc (15-Jan-2018), Breakdown Voltage Vbr:200Vdc, Rohs Compliant: Yes |Standexmeder MK15-B-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1361 |
|
$0.9130 / $1.2800 | Buy Now |
DISTI #
374-1013-1-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 180V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
102497 In Stock |
|
$0.5875 / $0.8700 | Buy Now |
DISTI #
876-MK15-B-2
|
Mouser Electronics | Proximity Sensors 1 Form A Surface Mount RoHS: Compliant | 25562 |
|
$0.5730 / $0.8700 | Buy Now |
DISTI #
STXMK15-B-2
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , SURFACE MOUNT AT 1015 | Americas - 0 in Stock427500 On Order |
|
$0.7581 / $0.7705 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1015 RoHS: Compliant |
6875 In Stock |
|
$0.4810 / $0.7212 | Buy Now |
|
Bristol Electronics | 465 |
|
RFQ | ||
|
Bristol Electronics | 894 |
|
RFQ | ||
|
Quest Components | PROXIMITY SENSOR-PHOTOELECTRIC, RECTANGULAR, SURFACE MOUNT | 372 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | PROXIMITY SENSOR-PHOTOELECTRIC, RECTANGULAR, SURFACE MOUNT | 120 |
|
$1.7050 / $3.4100 | Buy Now |
DISTI #
MK15-B-2
|
TTI | Proximity Sensors 1 Form A Surface Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 22500 In Stock |
|
$0.4800 / $0.6270 | Buy Now |
Part Details for MK15-B-2
MK15-B-2 CAD Models
MK15-B-2 Part Data Attributes:
|
MK15-B-2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK15-B-2
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 16 mm | |
Housing | MINERAL-FILLED EPOXY | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |