MK0J687M1012MHL
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF,

Overview of MK0J687M1012MHL by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Entertainment and Gaming

CAD Models for MK0J687M1012MHL by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK0J687M1012MHL by Samwha Electronics

MK0J687M1012MHL
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1030 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. MK0J687M1012MHL
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF,
    VS

Alternate Parts for MK0J687M1012MHL

This table gives cross-reference parts and alternative options found for MK0J687M1012MHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK0J687M1012MHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41041A2687M008 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, TDK Corporation MK0J687M1012MHL vs B41041A2687M008
LZ0J687M1012MSS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics MK0J687M1012MHL vs LZ0J687M1012MSS
MK0J687M1012MCS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics MK0J687M1012MHL vs MK0J687M1012MCS
WL0J687M1012MSS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics MK0J687M1012MHL vs WL0J687M1012MSS
MK0J687M1012MSS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics MK0J687M1012MHL vs MK0J687M1012MSS
MK0J687M1012MDL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Samwha Electronics MK0J687M1012MHL vs MK0J687M1012MDL
MK0J687M1012MMR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Samwha Electronics MK0J687M1012MHL vs MK0J687M1012MMR
LYAR0JM681 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF Luminous Town Electric Co Ltd MK0J687M1012MHL vs LYAR0JM681
MK0J687M1012M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, Samwha Electronics MK0J687M1012MHL vs MK0J687M1012M
140-HTRL6.3V680-RC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 680uF, Xicon Passive Components MK0J687M1012MHL vs 140-HTRL6.3V680-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK0J687M1012MHL by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK0J687M1012MHL by Samwha Electronics

Select Manufacturer
Which Manufacturer of MK0J687M1012MHL would you like to use for your alert(s)?
  • Please alert me when MK0J687M1012MHL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK0J687M1012MHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK0J687M1012MHL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK0J687M1012MHL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK0J687M1012MHL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK0J687M1012MHL by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: