There are no models available for this part yet.
Overview of MK0J157M6L011PC by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
CAD Models for MK0J157M6L011PC by Samwha Electronics
Part Data Attributes for MK0J157M6L011PC by Samwha Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
405 mA
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for MK0J157M6L011PC
This table gives cross-reference parts and alternative options found for MK0J157M6L011PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK0J157M6L011PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZ0J157M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK0J157M6L011PC vs LZ0J157M6L011TS |
MK0J157M6L011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK0J157M6L011PC vs MK0J157M6L011FS |
WL0J157M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MK0J157M6L011PC vs WL0J157M6L011TS |
MZ0J157M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK0J157M6L011PC vs MZ0J157M6L011CS |
MK0J157M6L011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MK0J157M6L011PC vs MK0J157M6L011TS |
ML0J157M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MK0J157M6L011PC vs ML0J157M6L011FS |
ML0J157M6L011TS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MK0J157M6L011PC vs ML0J157M6L011TS |
LZ0J157M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK0J157M6L011PC vs LZ0J157M6L011FS |
WL0J157M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK0J157M6L011PC vs WL0J157M6L011CS |
WL0J157M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MK0J157M6L011PC vs WL0J157M6L011FS |