Part Details for MK06-7-C by Standex-Meder Electronics
Overview of MK06-7-C by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK06-7-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1262-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 200V Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2574 | Buy Now |
DISTI #
876-MK6-7-C
|
Mouser Electronics | Proximity Sensors 1 Form A SIL AT 1520 19.78mm long RoHS: Compliant | 0 |
|
$1.1800 / $2.3900 | Order Now |
DISTI #
STXMK06-7-C
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, SIL AT 1520 (19.78mm Long), Through Hole Mount RoHS: Compliant | 0 |
|
$1.0600 / $1.6300 | Buy Now |
Part Details for MK06-7-C
MK06-7-C CAD Models
MK06-7-C Part Data Attributes
|
MK06-7-C
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK06-7-C
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 3.3 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 19.78 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | SOLDER |