Part Details for MK06-6-E by Standex-Meder Electronics
Overview of MK06-6-E by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK06-6-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MK06-6-E-ND
|
DigiKey | SWITCH REED SPST-NO 400MA 200V Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Sensor 2-Pin RoHS: Compliant |
489 In Stock |
|
$5.0800 / $7.3600 | Buy Now |
|
Master Electronics | Reed Sensor 2-Pin RoHS: Compliant |
489 In Stock |
|
$5.0800 / $7.3600 | Buy Now |
Part Details for MK06-6-E
MK06-6-E CAD Models
MK06-6-E Part Data Attributes:
|
MK06-6-E
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK06-6-E
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 3.3 mm | |
Body Height | 4.2 mm | |
Body Length or Diameter | 17.24 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | SOLDER |