Part Details for MK06-5-G by Standex-Meder Electronics
Overview of MK06-5-G by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK06-5-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MK65G
|
TME | Reed switch, Range: 35÷40AT, Pswitch: 10W, 2.8x3.2x14.3mm, 0.5A Min Qty: 1 | 1487 |
|
$0.8900 / $1.2100 | Buy Now |
Part Details for MK06-5-G
MK06-5-G CAD Models
MK06-5-G Part Data Attributes:
|
MK06-5-G
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK06-5-G
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 2.8 mm | |
Body Height | 3.2 mm | |
Body Length or Diameter | 14.3 mm | |
Housing | PBT GLASS FIBRE REINFORCED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | SOLDER |