Part Details for MK05V71R9CAT4A by Kyocera AVX Components
Overview of MK05V71R9CAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK05V71R9CAT4A
MK05V71R9CAT4A CAD Models
MK05V71R9CAT4A Part Data Attributes
|
MK05V71R9CAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MK05V71R9CAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.1579% +Tol, 13.1579% -Tol, C0G, -/+30ppm/Cel TC, 0.0000019uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 13.1579% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 13.1579% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MK05V71R9CAT4A
This table gives cross-reference parts and alternative options found for MK05V71R9CAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK05V71R9CAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15S1R9CC6U | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0805, | Johanson Technology Inc | MK05V71R9CAT4A vs 251R15S1R9CC6U |
251R15S1R9CU6U | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0805, | Johanson Technology Inc | MK05V71R9CAT4A vs 251R15S1R9CU6U |
251R15S1R9CC4U | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0805, | Johanson Technology Inc | MK05V71R9CAT4A vs 251R15S1R9CC4U |
251R15S1R9CV6Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.16% +Tol, 13.16% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MK05V71R9CAT4A vs 251R15S1R9CV6Z |
251R15S1R9CG4Z | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000019uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MK05V71R9CAT4A vs 251R15S1R9CG4Z |
251R15S1R9CG3U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000019uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MK05V71R9CAT4A vs 251R15S1R9CG3U |
251R15S1R9CU6Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0805, | Johanson Technology Inc | MK05V71R9CAT4A vs 251R15S1R9CU6Z |
251R15S1R9CG6Z | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000019uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MK05V71R9CAT4A vs 251R15S1R9CG6Z |
251R15S1R9CV4U | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.16% +Tol, 13.16% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | MK05V71R9CAT4A vs 251R15S1R9CV4U |
251R15S1R9CC6S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 13.1579% +Tol, 13.1579% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0805, | Johanson Technology Inc | MK05V71R9CAT4A vs 251R15S1R9CC6S |