Part Details for MK0539Z by Fischer Elektronik GmbH & Co KG
Overview of MK0539Z by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for MK0539Z
MK0539Z CAD Models
MK0539Z Part Data Attributes
|
MK0539Z
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
MK0539Z
Fischer Elektronik GmbH & Co KG
Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |
Alternate Parts for MK0539Z
This table gives cross-reference parts and alternative options found for MK0539Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK0539Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10-96-8789 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | MK0539Z vs 10-96-8789 |
1431103910 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | MK0539Z vs 1431103910 |
2544-1X-39FK | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | MK0539Z vs 2544-1X-39FK |
HB1239C-KD2 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | MK0539Z vs HB1239C-KD2 |
HB1239C-KT9W | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | MK0539Z vs HB1239C-KT9W |
2339-5251-TB | 39 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | MK0539Z vs 2339-5251-TB |
HB1239U-KP8 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | MK0539Z vs HB1239U-KP8 |
HB12391-KU1 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | MK0539Z vs HB12391-KU1 |
8-146285-9 | 39 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | MK0539Z vs 8-146285-9 |
HB1239G-KB8 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | MK0539Z vs HB1239G-KB8 |