Part Details for MK03V70R6DAT9A by Kyocera AVX Components
Overview of MK03V70R6DAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Part Details for MK03V70R6DAT9A
MK03V70R6DAT9A CAD Models
MK03V70R6DAT9A Part Data Attributes
|
MK03V70R6DAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MK03V70R6DAT9A
Kyocera AVX Components
Fixed Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.91 mm | |
JESD-609 Code | e0 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 83.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 83.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for MK03V70R6DAT9A
This table gives cross-reference parts and alternative options found for MK03V70R6DAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK03V70R6DAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK03V7R60DAT4A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0603, | Kyocera AVX Components | MK03V70R6DAT9A vs MK03V7R60DAT4A |
VJ0603D0R6DXPAJ | Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0603, | Vishay Intertechnologies | MK03V70R6DAT9A vs VJ0603D0R6DXPAJ |
MK03V7R60DAT9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0603, | Kyocera AVX Components | MK03V70R6DAT9A vs MK03V7R60DAT9A |
C0603HQN251-0R6DN6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MK03V70R6DAT9A vs C0603HQN251-0R6DN6P |
MK03V7R60DAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.3333% +Tol, 83.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000006uF, 0603, | Kyocera AVX Components | MK03V70R6DAT9A vs MK03V7R60DAT2A |
C0603HQN251-0R6DG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MK03V70R6DAT9A vs C0603HQN251-0R6DG6E |
251SHS0R6DSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | MK03V70R6DAT9A vs 251SHS0R6DSE-ROHS |
C0603HQN251-0R6DN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 83.33% +Tol, 83.33% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MK03V70R6DAT9A vs C0603HQN251-0R6DN6E |
MK03V70R6DAT4A | Fixed Capacitor, | Kyocera AVX Components | MK03V70R6DAT9A vs MK03V70R6DAT4A |