Part Details for MK0257110FAT9A by Kyocera AVX Components
Overview of MK0257110FAT9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK0257110FAT9A
MK0257110FAT9A CAD Models
MK0257110FAT9A Part Data Attributes
|
MK0257110FAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MK0257110FAT9A
Kyocera AVX Components
Fixed Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MK0257110FAT9A
This table gives cross-reference parts and alternative options found for MK0257110FAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK0257110FAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N110F500NH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Knowles Capacitors | MK0257110FAT9A vs 0402N110F500NH |
0402N110F500PW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Knowles Capacitors | MK0257110FAT9A vs 0402N110F500PW |
NMC0402NPO110F50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | MK0257110FAT9A vs NMC0402NPO110F50TRP3KF |
0402Y0500110FQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | MK0257110FAT9A vs 0402Y0500110FQB |
0402Y0500110FQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | MK0257110FAT9A vs 0402Y0500110FQT |
0402N110F500VH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Knowles Capacitors | MK0257110FAT9A vs 0402N110F500VH |
0402N110F500V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Knowles Capacitors | MK0257110FAT9A vs 0402N110F500V |
0402N110F500DH-HS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Knowles Capacitors | MK0257110FAT9A vs 0402N110F500DH-HS |
C0G0402110F1HNB | CAP,CERAMIC,11PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | MK0257110FAT9A vs C0G0402110F1HNB |
0402N110F500SHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Knowles Capacitors | MK0257110FAT9A vs 0402N110F500SHW |