Part Details for MK-758T by Synergy Microwave Corp
Overview of MK-758T by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MK-758T
MK-758T CAD Models
MK-758T Part Data Attributes
|
MK-758T
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
MK-758T
Synergy Microwave Corp
Modulator, QPSK, 104MHz Min, 176MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23 dBm | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 176 MHz | |
Operating Frequency-Min | 104 MHz | |
RF/Microwave Device Type | MODULATOR | |
VSWR-Max | 1.7 |