Part Details for MJW21194G by Rochester Electronics LLC
Overview of MJW21194G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJW21194G
MJW21194G CAD Models
MJW21194G Part Data Attributes
|
MJW21194G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MJW21194G
Rochester Electronics LLC
16A, 250V, NPN, Si, POWER TRANSISTOR, TO-247, ROHS COMPLIANT, CASE 340L-02, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT, CASE 340L-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340L-02 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |