Part Details for MJTP1230B by APEM Inc
Overview of MJTP1230B by APEM Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1230B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C8258
|
Newark | Switch, Tactile Spst, 50Ma, Through Hole, Product Range:Mjtp Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Apem MJTP1230B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1855 |
|
$0.0990 | Buy Now |
DISTI #
679-2430-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6454 In Stock |
|
$0.1753 / $0.3800 | Buy Now |
DISTI #
642-MJTP1230B
|
Mouser Electronics | Tactile Switches SPST PCB TACT RoHS: Compliant | 1920 |
|
$0.1750 / $0.3500 | Buy Now |
DISTI #
72113296
|
RS | Tactile Switch, SPST-NO, OFF-(ON), Top Actuated, 0.05A, 12VDC, Gull Wing | APEM Components MJTP1230B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.1690 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
4152 In Stock |
|
$0.1551 / $0.1990 | Buy Now |
DISTI #
79046225
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2101 | Americas - 4000 |
|
$0.2057 / $0.2587 | Buy Now |
DISTI #
20350222
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant Min Qty: 506 Package Multiple: 1 | Americas - 1855 |
|
$0.1447 / $0.1496 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 23 |
|
$0.5500 / $0.8000 | Buy Now |
|
CHIPMALL.COM LIMITED | 300 |
|
$0.1744 | Buy Now | |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk RoHS: Compliant |
4152 In Stock |
|
$0.1551 / $0.1990 | Buy Now |
Part Details for MJTP1230B
MJTP1230B CAD Models
MJTP1230B Part Data Attributes
|
MJTP1230B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1230B
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 6 mm | |
Body Color | BLACK | |
Body Height | 4.1 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP1230B
This table gives cross-reference parts and alternative options found for MJTP1230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJTP1230G | APEM Inc | $0.5308 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MJTP1230B vs MJTP1230G |
PHAP3301F | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | MJTP1230B vs PHAP3301F |
PHAP3301B | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | MJTP1230B vs PHAP3301B |
PHAP3301 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | MJTP1230B vs PHAP3301 |
MJTP1230F | APEM Inc | $0.5308 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | MJTP1230B vs MJTP1230F |
PHAP3301E | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | MJTP1230B vs PHAP3301E |
PHAP3301A | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | MJTP1230B vs PHAP3301A |
PHAP3301C | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | MJTP1230B vs PHAP3301C |