Part Details for MJTP1162ATR by APEM Inc
Overview of MJTP1162ATR by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJTP1162ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1230
|
Newark | Tact Switch Pcb Mount Rohs Compliant: Yes |Apem MJTP1162ATR RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1200 | Buy Now |
DISTI #
679-2423-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1035 In Stock |
|
$0.4421 / $1.0900 | Buy Now |
DISTI #
642-MJTP1162ATR
|
Mouser Electronics | Tactile Switches 0.05A 12VDC 3.4mm SPST, Solder RoHS: Compliant | 422 |
|
$0.4420 / $1.0800 | Buy Now |
DISTI #
72113318
|
RS | Tactile Switch, SPST-NO, OFF-(ON),Standard, Top Actuated, 0.05A, 12VDC, Gull Wing | APEM Components MJTP1162ATR RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.9600 | RFQ |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
2 In Stock 1600 On Order |
|
$0.5070 / $0.9380 | Buy Now |
|
Quest Components | 3176 |
|
$0.5939 / $1.9795 | Buy Now | |
|
Quest Components | 28 |
|
$0.7875 / $1.5750 | Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
2 In Stock 1600 On Order |
|
$0.5070 / $0.9380 | Buy Now |
Part Details for MJTP1162ATR
MJTP1162ATR CAD Models
MJTP1162ATR Part Data Attributes
|
MJTP1162ATR
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MJTP1162ATR
APEM Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.032 inch | |
Actuator Material | NYLON | |
Actuator Type | PLUNGER TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.86 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for MJTP1162ATR
This table gives cross-reference parts and alternative options found for MJTP1162ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJTP1162ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1437565-7 | TE Connectivity | $0.1655 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | MJTP1162ATR vs 2-1437565-7 |
EVQQ2K03W | Panasonic Electronic Components | $0.2105 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.3N, Solder Terminal, Surface Mount-straight | MJTP1162ATR vs EVQQ2K03W |
EVQQ2Y01W | Panasonic Electronic Components | $0.2026 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight, | MJTP1162ATR vs EVQQ2Y01W |
STJW690RTR | Bourns Inc | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | MJTP1162ATR vs STJW690RTR |
EVQQ2K02W | Panasonic Electronic Components | $0.1984 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.3N, Solder Terminal, Surface Mount-straight, | MJTP1162ATR vs EVQQ2K02W |
EVQQ2B02W | Panasonic Electronic Components | $0.1375 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | MJTP1162ATR vs EVQQ2B02W |
KSC341GLFS | ITT Interconnect Solutions | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3.5N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | MJTP1162ATR vs KSC341GLFS |
M801-3110200R | Harwin | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight | MJTP1162ATR vs M801-3110200R |
EVQQ2D02W | Panasonic Electronic Components | $0.1803 | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 0.5N, Solder Terminal, Surface Mount-straight, | MJTP1162ATR vs EVQQ2D02W |
STJW690R | Bourns Inc | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | MJTP1162ATR vs STJW690R |