Part Details for MJSR-16PL10 by ITT Interconnect Solutions
Overview of MJSR-16PL10 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJSR-16PL10
MJSR-16PL10 CAD Models
MJSR-16PL10 Part Data Attributes
|
MJSR-16PL10
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MJSR-16PL10
ITT Interconnect Solutions
Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Wire Terminal, #1-64, Black Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.285 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.08 inch | |
Mating Contact Row Spacing | 0.065 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #1-64 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 3 inch | |
Termination Type | WIRE | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MJSR-16PL10
This table gives cross-reference parts and alternative options found for MJSR-16PL10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJSR-16PL10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJSR-16PH029 | Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Wire Terminal, #1-64, Black Insulator, Receptacle | ITT Interconnect Solutions | MJSR-16PL10 vs MJSR-16PH029 |
MJSR-16PL7 | Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Wire Terminal, #1-64, Black Insulator, Receptacle | ITT Interconnect Solutions | MJSR-16PL10 vs MJSR-16PL7 |
MJSR-16PH026 | Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Wire Terminal, #1-64, Black Insulator, Receptacle | ITT Interconnect Solutions | MJSR-16PL10 vs MJSR-16PH026 |
MJSR-16PL58 | Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Wire Terminal, #1-64, Black Insulator, Receptacle | ITT Interconnect Solutions | MJSR-16PL10 vs MJSR-16PL58 |
MJSV-16PH034 | Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Wire Terminal, #1-64, Black Insulator, Receptacle | ITT Interconnect Solutions | MJSR-16PL10 vs MJSV-16PH034 |
MJSV-16PH028 | Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Wire Terminal, #1-64, Black Insulator, Receptacle | ITT Interconnect Solutions | MJSR-16PL10 vs MJSV-16PH028 |
MJSV-16PL57 | Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Wire Terminal, #1-64, Black Insulator, Receptacle | ITT Interconnect Solutions | MJSR-16PL10 vs MJSV-16PL57 |
MJSV-16PH005 | Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Wire Terminal, #1-64, Black Insulator, Receptacle | ITT Interconnect Solutions | MJSR-16PL10 vs MJSV-16PH005 |
MJSV-16PH013 | Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Wire Terminal, #1-64, Black Insulator, Receptacle | ITT Interconnect Solutions | MJSR-16PL10 vs MJSV-16PH013 |
MJSR-16PL14 | Board Connector, 16 Contact(s), 3 Row(s), Male, 0.08 inch Pitch, Wire Terminal, #1-64, Black Insulator, Receptacle | ITT Interconnect Solutions | MJSR-16PL10 vs MJSR-16PL14 |