Part Details for MJK606-PA661GFTF by MMT Corp
Overview of MJK606-PA661GFTF by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJK606-PA661GFTF
MJK606-PA661GFTF CAD Models
MJK606-PA661GFTF Part Data Attributes
|
MJK606-PA661GFTF
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
MJK606-PA661GFTF
MMT Corp
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.565 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 2.032 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MJK606-PA661GFTF
This table gives cross-reference parts and alternative options found for MJK606-PA661GFTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJK606-PA661GFTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJS-166-S1S0-96/9CS | E-tec Interconnect Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Latch, Receptacle | MJK606-PA661GFTF vs MJS-166-S1S0-96/9CS |
3017060620 | W+P Products GmbH | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | MJK606-PA661GFTF vs 3017060620 |
MJT-164-S1S1-95 | E-tec Interconnect Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | MJK606-PA661GFTF vs MJT-164-S1S1-95 |
3017060610 | W+P Products GmbH | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | MJK606-PA661GFTF vs 3017060610 |
MJS-166-S3S0-96/7SS | E-tec Interconnect Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MJK606-PA661GFTF vs MJS-166-S3S0-96/7SS |
MJ44-62AB | Ratioplast Electronics | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | MJK606-PA661GFTF vs MJ44-62AB |
CTJ-6-04-B-BK-P1 | Central Components Manufacturing | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MJK606-PA661GFTF vs CTJ-6-04-B-BK-P1 |
MJM13-0606FX03B3-H | AUK Contractors Co Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MJK606-PA661GFTF vs MJM13-0606FX03B3-H |
MJT-164-T1S0-97/R | GTK UK Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | MJK606-PA661GFTF vs MJT-164-T1S0-97/R |
MJVW0606KX0618-2-H | AUK Contractors Co Ltd | Check for Price | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | MJK606-PA661GFTF vs MJVW0606KX0618-2-H |