Part Details for MJF13007 by onsemi
Overview of MJF13007 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJF13007
MJF13007 CAD Models
MJF13007 Part Data Attributes
|
MJF13007
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJF13007
onsemi
8A, 400V, NPN, Si, POWER TRANSISTOR, TO-220, PLASTIC, ISOLATED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SFM | |
Package Description | PLASTIC, ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 14 MHz |
Alternate Parts for MJF13007
This table gives cross-reference parts and alternative options found for MJF13007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJF13007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13007L-M-TF2-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | MJF13007 vs MJE13007L-M-TF2-T |
MJE13007G-TF2-T | Power Bipolar Transistor | Unisonic Technologies Co Ltd | MJF13007 vs MJE13007G-TF2-T |
MJE13007-TF3-T | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | MJF13007 vs MJE13007-TF3-T |
MJE13007G-TF1-T | Power Bipolar Transistor, 8A I(C), NPN | Unisonic Technologies Co Ltd | MJF13007 vs MJE13007G-TF1-T |
MJE13007L-TF3-T | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, LEAD FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | MJF13007 vs MJE13007L-TF3-T |
MJE13007G-M-TF1-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | MJF13007 vs MJE13007G-M-TF1-T |
MJE13007L-TF2-T | Power Bipolar Transistor | Unisonic Technologies Co Ltd | MJF13007 vs MJE13007L-TF2-T |
MJE13007L-TF1-T | Power Bipolar Transistor, 8A I(C), NPN | Unisonic Technologies Co Ltd | MJF13007 vs MJE13007L-TF1-T |
MJE13007L-M-TF3-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | MJF13007 vs MJE13007L-M-TF3-T |
MJE13007G-M-TF3-T | Power Bipolar Transistor, | Unisonic Technologies Co Ltd | MJF13007 vs MJE13007G-M-TF3-T |