Part Details for MJF13007 by Freescale Semiconductor
Overview of MJF13007 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJF13007
MJF13007 CAD Models
MJF13007 Part Data Attributes
|
MJF13007
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MJF13007
Freescale Semiconductor
TRANSISTOR,BJT,NPN,400V V(BR)CEO,8A I(C),SOT-186VAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 8 A | |
Configuration | Single | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO |