Part Details for MJE8503C by Motorola Mobility LLC
Overview of MJE8503C by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Part Details for MJE8503C
MJE8503C CAD Models
MJE8503C Part Data Attributes:
|
MJE8503C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJE8503C
Motorola Mobility LLC
5A, 800V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7.5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 6000 ns |
Alternate Parts for MJE8503C
This table gives cross-reference parts and alternative options found for MJE8503C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE8503C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE3055TA | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE8503C vs MJE3055TA |
2N3172.MOD | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | MJE8503C vs 2N3172.MOD |
2SC5901 | Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, SC-94, TOP-3E-A1, 3 PIN | Panasonic Electronic Components | MJE8503C vs 2SC5901 |
2N5467.MOD | 3A, 400V, NPN, Si, POWER TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJE8503C vs 2N5467.MOD |
2SB628S | Power Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | NEC Electronics America Inc | MJE8503C vs 2SB628S |
MJ2955CECC-B | 15A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJE8503C vs MJ2955CECC-B |
2N5632.MOD | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | MJE8503C vs 2N5632.MOD |
MJ15016.MOD | Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | MJE8503C vs MJ15016.MOD |
MJE8502WD | Power Bipolar Transistor, 5A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE8503C vs MJE8502WD |
2N5733.MOD | Power Bipolar Transistor, 30A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-63, Metal, 3 Pin, TO-63, 3 PIN | TT Electronics Resistors | MJE8503C vs 2N5733.MOD |