Part Details for MJE700TT by Motorola Semiconductor Products
Overview of MJE700TT by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE700TT
MJE700TT CAD Models
MJE700TT Part Data Attributes
|
MJE700TT
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MJE700TT
Motorola Semiconductor Products
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1 MHz |
Alternate Parts for MJE700TT
This table gives cross-reference parts and alternative options found for MJE700TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE700TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE700TU2 | 4 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE700TT vs MJE700TU2 |
MJE700T16 | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE700TT vs MJE700T16 |
MJE700TU2 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE700TT vs MJE700TU2 |
MJE700T16A | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE700TT vs MJE700T16A |
MJE700TA | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE700TT vs MJE700TA |
MJE700TWD | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE700TT vs MJE700TWD |
MJE700TUA | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE700TT vs MJE700TUA |
MJE700TS | 4 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE700TT vs MJE700TS |
MJE700TT | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE700TT vs MJE700TT |
MJE700TAF | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE700TT vs MJE700TAF |