Part Details for MJE5851U2 by Motorola Semiconductor Products
Overview of MJE5851U2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE5851U2
MJE5851U2 CAD Models
MJE5851U2 Part Data Attributes
|
MJE5851U2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MJE5851U2
Motorola Semiconductor Products
Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Category CO2 Kg | 8.8 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2500 ns |
Alternate Parts for MJE5851U2
This table gives cross-reference parts and alternative options found for MJE5851U2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE5851U2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE5851D1 | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851U2 vs MJE5851D1 |
MJE585116 | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851U2 vs MJE585116 |
MJE5851S | 8A, 350V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE5851U2 vs MJE5851S |
MJE5851C | 8A, 350V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE5851U2 vs MJE5851C |
MJE585116A | 8A, 350V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE5851U2 vs MJE585116A |
MJE5851A | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851U2 vs MJE5851A |
MJE5851T | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851U2 vs MJE5851T |
MJE5851WD | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851U2 vs MJE5851WD |
MJE5851T | 8A, 350V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE5851U2 vs MJE5851T |
MJE5851W | Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE5851U2 vs MJE5851W |