Part Details for MJE200STU by onsemi
Overview of MJE200STU by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJE200STU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6208
|
Newark | Mje200Stu, Single Bipolar Transistors |Onsemi MJE200STU Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
34C1187
|
Newark | Transistor, Npn, 25V, 5A, To-126-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:25V, Continuous Collector Current:5A, Power Dissipation:15W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:65Mhz Rohs Compliant: Yes |Onsemi MJE200STU Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.1660 | Buy Now |
DISTI #
2156-MJE200STU-488-ND
|
DigiKey | TRANS NPN 25V 5A TO126-3 Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99932 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | MJE200 - Power Bipolar Transistor, 5A, 25V, NPN, TO-126, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 99932 |
|
$0.1547 / $0.1820 | Buy Now |
|
Flip Electronics | Stock | 2700 |
|
RFQ |
Part Details for MJE200STU
MJE200STU CAD Models
MJE200STU Part Data Attributes
|
MJE200STU
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJE200STU
onsemi
5.0 A, 25 V NPN Bipolar Power Transistor, 1920-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
Alternate Parts for MJE200STU
This table gives cross-reference parts and alternative options found for MJE200STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE200STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE200 | 5.0 A, 25 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE200STU vs MJE200 |
MJE200G | 5.0 A, 25 V NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | MJE200STU vs MJE200G |