There are no models available for this part yet.
Overview of MJE15028U2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MJE15028U2 by Motorola Mobility LLC
Part Data Attributes for MJE15028U2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
120 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
50 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
30 MHz
|
Alternate Parts for MJE15028U2
This table gives cross-reference parts and alternative options found for MJE15028U2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE15028U2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE15028C | 8A, 120V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15028U2 vs MJE15028C |
MJE15028W | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE15028U2 vs MJE15028W |
MJE1502816 | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE15028U2 vs MJE1502816 |
MJE1502816 | 8A, 120V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15028U2 vs MJE1502816 |
MJE15028U | 8 A, 120 V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15028U2 vs MJE15028U |
MJE1502816A | 8 A, 120 V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15028U2 vs MJE1502816A |
MJE15028A | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE15028U2 vs MJE15028A |
MJE15028UA | 8A, 120V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15028U2 vs MJE15028UA |
MJE15028U | Power Bipolar Transistor, 8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE15028U2 vs MJE15028U |
MJE15028WD | 8A, 120V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE15028U2 vs MJE15028WD |