Datasheets
MJE1320AJ by:

Power Bipolar Transistor, 2A I(C), 900V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Part Details for MJE1320AJ by Motorola Semiconductor Products

Overview of MJE1320AJ by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MJE1320AJ

MJE1320AJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MJE1320AJ Part Data Attributes

MJE1320AJ Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
MJE1320AJ Motorola Semiconductor Products Power Bipolar Transistor, 2A I(C), 900V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 900 V
Configuration SINGLE
DC Current Gain-Min (hFE) 3
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 80 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for MJE1320AJ

This table gives cross-reference parts and alternative options found for MJE1320AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE1320AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MJE1320AJ 2A, 900V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC MJE1320AJ vs MJE1320AJ
Part Number Description Manufacturer Compare
MJE1320AJ TRANSISTOR 2 A, 900 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power onsemi MJE1320AJ vs MJE1320AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJE1320AJ by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJE1320AJ by Motorola Semiconductor Products

  • Please alert me when MJE1320AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MJE1320AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJE1320AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MJE1320AJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJE1320AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJE1320AJ by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: