Part Details for MJE13008AJ by Motorola Semiconductor Products
Overview of MJE13008AJ by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJE13008AJ
MJE13008AJ CAD Models
MJE13008AJ Part Data Attributes
|
MJE13008AJ
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MJE13008AJ
Motorola Semiconductor Products
Power Bipolar Transistor, 12A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
Turn-off Time-Max (toff) | 3700 ns |
Alternate Parts for MJE13008AJ
This table gives cross-reference parts and alternative options found for MJE13008AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE13008AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13008W | 12A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE13008AJ vs MJE13008W |
MJE13008U | Power Bipolar Transistor, 12A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE13008AJ vs MJE13008U |
MJE13008AF | Power Bipolar Transistor, 12A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE13008AJ vs MJE13008AF |
MJE13008A | Power Bipolar Transistor, 12A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE13008AJ vs MJE13008A |
MJE13008AF | 12A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE13008AJ vs MJE13008AF |
MJE13008UA | Power Bipolar Transistor, 12A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE13008AJ vs MJE13008UA |
MJE13008U | 12A, 300V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | MJE13008AJ vs MJE13008U |
MJE13008U2 | Power Bipolar Transistor, 12A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE13008AJ vs MJE13008U2 |
MJE13008WD | Power Bipolar Transistor, 12A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE13008AJ vs MJE13008WD |
MJE1300816A | Power Bipolar Transistor, 12A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | MJE13008AJ vs MJE1300816A |