MJE13005D1
Description: 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB

Overview of MJE13005D1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MJE13005D1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MJE13005D1 by Motorola Mobility LLC

MJE13005D1
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
4 A
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
6
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
60 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Turn-off Time-Max (toff)
3700 ns
Want to compare parts?
  1. MJE13005D1
    Motorola Mobility LLC
    4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB
    VS

Alternate Parts for MJE13005D1

This table gives cross-reference parts and alternative options found for MJE13005D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE13005D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJE1300516 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC MJE13005D1 vs MJE1300516
MJE13005L 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC MJE13005D1 vs MJE13005L
MJE13005W 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC MJE13005D1 vs MJE13005W
MJE13005D1 Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products MJE13005D1 vs MJE13005D1
MJE13005U2 Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products MJE13005D1 vs MJE13005U2
MJE1300516A Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products MJE13005D1 vs MJE1300516A
MJE13005W Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products MJE13005D1 vs MJE13005W
MJE13005T 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC MJE13005D1 vs MJE13005T
MJE13005S 4 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC MJE13005D1 vs MJE13005S
MJE13005N Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products MJE13005D1 vs MJE13005N
Part Number Description Manufacturer Compare
MJE13005C Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products MJE13005D1 vs MJE13005C
MJE1300516 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC MJE13005D1 vs MJE1300516
MJE13005D1 Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products MJE13005D1 vs MJE13005D1
MJE13005W 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC MJE13005D1 vs MJE13005W
MJE13005U2 Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products MJE13005D1 vs MJE13005U2
MJE13005WD 4 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC MJE13005D1 vs MJE13005WD
MJE13005T 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC MJE13005D1 vs MJE13005T
MJE1300516A Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products MJE13005D1 vs MJE1300516A
MJE13005N Power Bipolar Transistor, 4A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Motorola Semiconductor Products MJE13005D1 vs MJE13005N
MJE1300516A 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB Motorola Mobility LLC MJE13005D1 vs MJE1300516A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJE13005D1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJE13005D1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MJE13005D1 would you like to use for your alert(s)?
  • Please alert me when MJE13005D1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJE13005D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJE13005D1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJE13005D1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJE13005D1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJE13005D1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: