Part Details for MJE13003DL-E-T92-B by Unisonic Technologies Co Ltd
Overview of MJE13003DL-E-T92-B by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MJE13003DL-E-T92-B
MJE13003DL-E-T92-B CAD Models
MJE13003DL-E-T92-B Part Data Attributes
|
MJE13003DL-E-T92-B
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MJE13003DL-E-T92-B
Unisonic Technologies Co Ltd
Power Bipolar Transistor, 1.5A I(C), NPN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | HIGH RELIABLITY | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 36 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.1 W | |
Power Dissipation-Max (Abs) | 1.1 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MJE13003DL-E-T92-B
This table gives cross-reference parts and alternative options found for MJE13003DL-E-T92-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJE13003DL-E-T92-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJE13003DG-E-T92-K | Power Bipolar Transistor, 1.5A I(C), NPN | Unisonic Technologies Co Ltd | MJE13003DL-E-T92-B vs MJE13003DG-E-T92-K |
MJE13003DL-E-T92-K | Power Bipolar Transistor, 1.5A I(C), NPN | Unisonic Technologies Co Ltd | MJE13003DL-E-T92-B vs MJE13003DL-E-T92-K |
MJE13003DG-E-T92-B | Power Bipolar Transistor, 1.5A I(C), NPN | Unisonic Technologies Co Ltd | MJE13003DL-E-T92-B vs MJE13003DG-E-T92-B |
MJE13003DG-E-T92-R | Power Bipolar Transistor, 1.5A I(C), NPN | Unisonic Technologies Co Ltd | MJE13003DL-E-T92-B vs MJE13003DG-E-T92-R |