Part Details for MJDCHT-88ABXN08 by Ratioplast Electronics
Overview of MJDCHT-88ABXN08 by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MJDCHT-88ABXN08
MJDCHT-88ABXN08 CAD Models
MJDCHT-88ABXN08 Part Data Attributes
|
MJDCHT-88ABXN08
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
MJDCHT-88ABXN08
Ratioplast Electronics
Telecom and Datacom Connector, 32+32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 1.075 inch | |
Body Depth | 1.224 inch | |
Body Length | 2.595 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |