MJD45H11T4G
Description: 8A, 80V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3

Overview of MJD45H11T4G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MJD45H11T4G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MJD45H11T4G by Rochester Electronics LLC

MJD45H11T4G
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3
Pin Count
3
Manufacturer Package Code
CASE 369C-01
Reach Compliance Code
unknown
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
90 MHz
Want to compare parts?
  1. MJD45H11T4G
    Rochester Electronics LLC
    8A, 80V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3
    VS

Alternate Parts for MJD45H11T4G

This table gives cross-reference parts and alternative options found for MJD45H11T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD45H11T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJD45H11TF 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 Rochester Electronics LLC MJD45H11T4G vs MJD45H11TF
MJD45H11 8A, 80V, PNP, Si, POWER TRANSISTOR Motorola Mobility LLC MJD45H11T4G vs MJD45H11
MJD45H11G 8A, 80V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC MJD45H11T4G vs MJD45H11G
MJD45H11TM Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 Fairchild Semiconductor Corporation MJD45H11T4G vs MJD45H11TM
MJD45H11T4 8A, 80V, PNP, Si, POWER TRANSISTOR Motorola Mobility LLC MJD45H11T4G vs MJD45H11T4
MJD45H11TM 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 Rochester Electronics LLC MJD45H11T4G vs MJD45H11TM
MJD45H11 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC MJD45H11T4G vs MJD45H11
Part Number Description Manufacturer Compare
MJD45H11T4 8A, 80V, PNP, Si, POWER TRANSISTOR Motorola Mobility LLC MJD45H11T4G vs MJD45H11T4
MJD45H11T4 Low voltage PNP power transistor STMicroelectronics MJD45H11T4G vs MJD45H11T4
MJD45H11TF 8A, 80V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 Rochester Electronics LLC MJD45H11T4G vs MJD45H11TF
MJD45H11TM Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 Fairchild Semiconductor Corporation MJD45H11T4G vs MJD45H11TM
MJD45H11G 8A, 80V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC MJD45H11T4G vs MJD45H11G
MJD45H11 8A, 80V, PNP, Si, POWER TRANSISTOR Motorola Mobility LLC MJD45H11T4G vs MJD45H11
MJD45H11RLG 8A, 80V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC MJD45H11T4G vs MJD45H11RLG
MJD45H11 8A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 Rochester Electronics LLC MJD45H11T4G vs MJD45H11

Related Parts for MJD45H11T4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJD45H11T4G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJD45H11T4G by Rochester Electronics LLC

  • Please alert me when MJD45H11T4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJD45H11T4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJD45H11T4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJD45H11T4G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJD45H11T4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJD45H11T4G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: