Part Details for MJD3055T4 by STMicroelectronics
Overview of MJD3055T4 by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MJD3055T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8953
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics MJD3055T4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.4250 / $0.4430 | Buy Now |
DISTI #
56P9027
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 20 W, 10 A, 5 |Stmicroelectronics MJD3055T4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
06X0513
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 20 W, 10 A, 5 Rohs Compliant: Yes |Stmicroelectronics MJD3055T4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3730 / $1.1600 | Buy Now |
DISTI #
497-7854-1-ND
|
DigiKey | TRANS NPN 60V 10A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9248 In Stock |
|
$0.4395 / $1.1700 | Buy Now |
DISTI #
MJD3055T4
|
Avnet Americas | Trans GP BJT NPN 60V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD3055T4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.3773 / $0.3986 | Buy Now |
DISTI #
511-MJD3055
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur Switch RoHS: Compliant | 4092 |
|
$0.4380 / $1.1700 | Buy Now |
DISTI #
E02:0323_00209773
|
Arrow Electronics | Trans GP BJT NPN 60V 10A 20000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2426 | Europe - 2500 |
|
$0.3041 / $0.3285 | Buy Now |
|
STMicroelectronics | Low voltage NPN power transistor RoHS: Compliant Min Qty: 1 | 4092 |
|
$0.5400 / $1.1500 | Buy Now |
|
Future Electronics | MJD3055 Series NPN 60 V 10 A SMT Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 452500Reel |
|
$0.3600 / $0.3850 | Buy Now |
|
Future Electronics | MJD3055 Series NPN 60 V 10 A SMT Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
Part Details for MJD3055T4
MJD3055T4 CAD Models
MJD3055T4 Part Data Attributes
|
MJD3055T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MJD3055T4
STMicroelectronics
Low voltage NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz | |
VCEsat-Max | 8 V |
Alternate Parts for MJD3055T4
This table gives cross-reference parts and alternative options found for MJD3055T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD3055T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD3055 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-252, DPAK-3 | STMicroelectronics | MJD3055T4 vs MJD3055 |
MJD3055T4 | 10 A, 60 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD3055T4 vs MJD3055T4 |
MJD3055 | 10 A, 60 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD3055T4 vs MJD3055 |
MJD3055T4G | 10 A, 60 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD3055T4 vs MJD3055T4G |