Part Details for MJD200T4 by onsemi
Overview of MJD200T4 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJD200T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6187
|
Newark | Mjd200T4, Single Bipolar Transistors |Onsemi MJD200T4 Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.3120 | Buy Now |
|
Bristol Electronics | 1529 |
|
RFQ | ||
|
Bristol Electronics | 2430 |
|
RFQ | ||
|
Quest Components | 5A, 25V, NPN, SI, POWER TRANSISTOR | 1944 |
|
$0.2263 / $0.8705 | Buy Now |
|
Quest Components | 5A, 25V, NPN, SI, POWER TRANSISTOR | 1223 |
|
$0.3482 / $0.8705 | Buy Now |
|
Quest Components | 5A, 25V, NPN, SI, POWER TRANSISTOR | 1100 |
|
$0.3482 / $0.8705 | Buy Now |
|
Quest Components | 5A, 25V, NPN, SI, POWER TRANSISTOR | 979 |
|
$0.3482 / $0.8705 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 5A, 25V, NPN, 2 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.2321 / $0.2730 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1976 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MJD200T4
MJD200T4 CAD Models
MJD200T4 Part Data Attributes
|
MJD200T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD200T4
onsemi
5 A, 25 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | PLASTIC, CASE 369A, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 13 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 65 MHz |
Alternate Parts for MJD200T4
This table gives cross-reference parts and alternative options found for MJD200T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD200T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH200 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD200T4 vs KSH200 |
MJD200RL | 5 A, 25 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD200T4 vs MJD200RL |
MJD200RLG | 5 A, 25 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | MJD200T4 vs MJD200RLG |
CJD200BK | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, | Central Semiconductor Corp | MJD200T4 vs CJD200BK |
MJD200G | 5 A, 25 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD200T4 vs MJD200G |
CJD200 | Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | MJD200T4 vs CJD200 |
MJD200 | 5 A, 25 V NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD200T4 vs MJD200 |