Part Details for MJD148-1 by Freescale Semiconductor
Overview of MJD148-1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJD148-1
MJD148-1 CAD Models
MJD148-1 Part Data Attributes
|
MJD148-1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MJD148-1
Freescale Semiconductor
TRANSISTOR,BJT,NPN,45V V(BR)CEO,4A I(C),TO-251
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 4 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 40 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |