There are no models available for this part yet.
Overview of MJD127 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for MJD127 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | TRANS DARL PNP 8A 100V DPAK | 300000 |
|
$0.1320 / $0.1980 | Buy Now |
CAD Models for MJD127 by onsemi
Part Data Attributes for MJD127 by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
DPAK (SINGLE GAUGE) TO-252
|
Package Description
|
PLASTIC, CASE 369C-01, DPAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
369C
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
20 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
4 MHz
|
Alternate Parts for MJD127
This table gives cross-reference parts and alternative options found for MJD127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD127T4G | 8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD127 vs MJD127T4G |
KSH127TM | PNP Silicon Darlington Transistor, DPAK-3, 2500-REEL | onsemi | MJD127 vs KSH127TM |
MJD127TF | 8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK-3, 2000-REEL | onsemi | MJD127 vs MJD127TF |
MJD127T4 | 8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD127 vs MJD127T4 |
KSH127TF | PNP Silicon Darlington Transistor, DPAK-3, 2000-REEL | onsemi | MJD127 vs KSH127TF |
Related Parts for MJD127
-
MJD127T4Power Bipolar Transistors
-
MJD117Small Signal Bipolar Transistors
-
IRF530Power Field-Effect Transistors
-
BAS40-04-E3-08Rectifier Diodes
-
GCM155R71H222JA37DFixed Capacitors
-
ATMEGA8A-AUMicrocontrollers
-
SI9945BDY-T1-GE3Small Signal Field-Effect Transistors
-
ERJ3EKF7681VFixed Resistors
-
MAX1720EUTGSwitching Regulator or Controllers