There are no models available for this part yet.
Overview of MJD122 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Price & Stock for MJD122 by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 2005 |
|
$0.1500 / $0.7500 | Buy Now |
CAD Models for MJD122 by Motorola Mobility LLC
Part Data Attributes for MJD122 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
8 A
|
Collector-Base Capacitance-Max
|
200 pF
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
20 W
|
Power Dissipation-Max (Abs)
|
20 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
4 MHz
|
Turn-off Time-Max (toff)
|
3500 ns
|
VCEsat-Max
|
4 V
|
Alternate Parts for MJD122
This table gives cross-reference parts and alternative options found for MJD122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD122TF | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD122 vs MJD122TF |
MJD122G | 8.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD122 vs MJD122G |
MJD122TF | 8.0 A, 100 V NPN Darlington Bipolar Power Transistor, 2000-REEL | onsemi | MJD122 vs MJD122TF |
MJD122-TP | Power Bipolar Transistor, Plastic/Epoxy, 2 Pin, DPAK-3 | Micro Commercial Components | MJD122 vs MJD122-TP |
KSH122 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD122 vs KSH122 |
CJD122 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | MJD122 vs CJD122 |
MJD122 | 8.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | MJD122 vs MJD122 |
MJD122T4 | 8A, 100V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MJD122 vs MJD122T4 |
MJD122 | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD122 vs MJD122 |
KSH122TF_NL | Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin, LEAD FREE, DPAK-3 | Fairchild Semiconductor Corporation | MJD122 vs KSH122TF_NL |
Related Parts for MJD122
-
MJD122T4GPower Bipolar Transistors
-
MJD112Small Signal Bipolar Transistors
-
FDS4953Power Field-Effect Transistors
-
MMBD7000_R1_00001Rectifier Diodes
-
CL10A105KO8NNNCFixed Capacitors
-
MKL15Z64VFT4Microcontrollers
-
BSS84Small Signal Field-Effect Transistors
-
SMW210RJTFixed Resistors
-
MP150GJ-ZSwitching Regulator or Controllers