-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4439
|
Newark | Darlington Transistor, Npn, 100V, Dpak-3, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Surface Mount, Operating Temperature Max:150°C, Product Range:-, Qualification:Aec-Q101, Collector Emitter Voltage Max:100V Rohs Compliant: Yes |Onsemi MJD112-1G Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4020 / $0.5880 | Buy Now |
DISTI #
MJD112-1GOS-ND
|
DigiKey | TRANS NPN DARL 100V 2A IPAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
527 In Stock |
|
$0.3871 / $1.0300 | Buy Now |
DISTI #
MJD112-1G
|
Avnet Americas | Trans Darlington NPN 100V 2A 3-Pin(3+Tab) IPAK Rail - Rail/Tube (Alt: MJD112-1G) RoHS: Compliant Min Qty: 2475 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 274843 Factory Stock |
|
$0.3833 / $0.4575 | Buy Now |
DISTI #
863-MJD112-1G
|
Mouser Electronics | Darlington Transistors 2A 100V Bipolar Power NPN RoHS: Compliant | 602 |
|
$0.3860 / $0.8700 | Buy Now |
|
Future Electronics | MJD Series 100 V 2 A Through Hole NPN Complementary Darlington Power Transistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 75Tube |
|
$0.3800 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Trans Darlington NPN 100V 2A Automotive 3-Pin(3+Tab) IPAK Rail RoHS: Compliant |
100 In Stock |
|
$0.3648 / $0.4461 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 2A, 100V, NPN, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 274843 |
|
$0.3832 / $0.4508 | Buy Now |
DISTI #
MJD112-1G
|
TME | Transistor: NPN, bipolar, Darlington, 100V, 2A, 1.75W, IPAK Min Qty: 1 | 136 |
|
$0.5950 / $0.8880 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15 | 105 |
|
$0.9237 / $0.9815 | Buy Now |
DISTI #
MJD112-1G
|
Avnet Silica | Trans Darlington NPN 100V 2A 3-Pin(3+Tab) IPAK Rail (Alt: MJD112-1G) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD112-1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD112-1G
onsemi
2.0 A, 100 V NPN Darlington Bipolar Power Transistor, DPAK INSERTION MOUNT, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK INSERTION MOUNT | |
Package Description | DPAK-3 | |
Pin Count | 4 | |
Manufacturer Package Code | 369 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 25 MHz |
This table gives cross-reference parts and alternative options found for MJD112-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD112-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD112-001G | 2A, 100V, NPN, Si, POWER TRANSISTOR, LEAD FREE, CASE 369D-01, DPAK-3 | onsemi | MJD112-1G vs MJD112-001G |
MJD112-1 | 2A, 100V, NPN, Si, POWER TRANSISTOR, CASE 369-07, 3 PIN | onsemi | MJD112-1G vs MJD112-1 |