MJB45H11G
onsemi
Description: Bipolar Transistor, PNP, 80 V, 10 A, D2PAK 2 LEAD, 50-TUBE

Overview of MJB45H11G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MJB45H11G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 82Y6985
Newark Transistor, Bipol, Pnp, 80V, To-252-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-80V, Transition Frequency Ft:40Mhz, Power Dissipation Pd:2W, Dc Collector Current:-10A, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi MJB45H11G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 30
  • 1 $1.4700
  • 10 $1.2000
  • 100 $0.9300
  • 500 $0.7880
  • 1,000 $0.6420
  • 2,500 $0.6040
  • 10,000 $0.5490
$0.5490 / $1.4700 Buy Now
DISTI # MJB45H11GOS-ND
DigiKey TRANS PNP 80V 10A D2PAK Min Qty: 1 Lead time: 6 Weeks Container: Tube 42
In Stock
  • 1 $2.0200
  • 10 $1.2880
  • 100 $0.8707
  • 500 $0.6915
  • 1,000 $0.6337
  • 2,000 $0.5851
  • 5,000 $0.5325
  • 10,000 $0.5272
$0.5272 / $2.0200 Buy Now
DISTI # MJB45H11G
Avnet Americas Trans GP BJT PNP 80V 10A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: MJB45H11G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 67 Partner Stock
RFQ
DISTI # MJB45H11G
Avnet Americas Trans GP BJT PNP 80V 10A 3-Pin(2+Tab) D2PAK Rail - Rail/Tube (Alt: MJB45H11G) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1,200 $0.6243
  • 1,300 $0.6074
  • 2,500 $0.5905
  • 6,000 $0.5736
  • 12,000 $0.5568
  • 60,000 $0.5399
  • 120,000 $0.5230
$0.5230 / $0.6243 Buy Now
DISTI # 863-MJB45H11G
Mouser Electronics Bipolar Transistors - BJT 8A 80V 50W PNP RoHS: Compliant 2028
  • 1 $1.6600
  • 10 $1.2200
  • 100 $0.9130
  • 500 $0.7740
  • 1,000 $0.6170
  • 3,000 $0.5850
  • 5,000 $0.5320
  • 10,000 $0.5270
$0.5270 / $1.6600 Buy Now
Future Electronics MJB Series 80 V 10 A Surface Mount PNP Complementary Power Transistor - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 50 Lead time: 6 Weeks Container: Tube 0
Tube
  • 50 $0.6150
  • 200 $0.5850
  • 750 $0.5600
  • 1,250 $0.5500
  • 2,500 $0.5200
$0.5200 / $0.6150 Buy Now
Onlinecomponents.com Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Surface Mount D2PAK RoHS: Compliant 0
  • 50 $0.6400
  • 250 $0.5860
  • 500 $0.5770
  • 1,000 $0.5680
  • 2,500 $0.5400
  • 5,000 $0.5310
  • 7,500 $0.5230
  • 10,000 $0.5160
$0.5160 / $0.6400 Buy Now
Bristol Electronics   780
RFQ
Bristol Electronics   77
RFQ
Rochester Electronics MJB45H11 - Power Bipolar Transistor, 10A, 80V, PNP, Plastic/Epoxy, 2 Pin RoHS: Compliant Status: Active Min Qty: 1 67
  • 1 $0.6151
  • 25 $0.6028
  • 100 $0.5782
  • 500 $0.5536
  • 1,000 $0.5228
$0.5228 / $0.6151 Buy Now
DISTI # MJB45H11G
Avnet Asia Trans GP BJT PNP 80V 10A 3-Pin(2+Tab) D2PAK Rail (Alt: MJB45H11G) RoHS: Compliant Min Qty: 1350 Package Multiple: 50 Lead time: 6 Weeks, 0 Days 0
RFQ
DISTI # MJB45H11G
Avnet Silica Trans GP BJT PNP 80V 10A 3-Pin(2+Tab) D2PAK Rail (Alt: MJB45H11G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 20
RFQ
DISTI # C1S541900168479
Chip1Stop Trans GP BJT PNP 80V 10A 2000mW Automotive 3-Pin(2+Tab) D2PAK Tube RoHS: Compliant Container: Tube 34
  • 1 $1.1500
  • 10 $0.9280
$0.9280 / $1.1500 Buy Now
DISTI # MJB45H11G
EBV Elektronik Trans GP BJT PNP 80V 10A 3-Pin(2+Tab) D2PAK Rail (Alt: MJB45H11G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MJB45H11G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MJB45H11G by onsemi

MJB45H11G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
D2PAK 2 LEAD
Package Description
D2PAK-3
Pin Count
3
Manufacturer Package Code
418B-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.75
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
50 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
Want to compare parts?
  1. MJB45H11G
    onsemi
    Bipolar Transistor, PNP, 80 V, 10 A, D2PAK 2 LEAD, 50-TUBE
    VS

Alternate Parts for MJB45H11G

This table gives cross-reference parts and alternative options found for MJB45H11G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJB45H11G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MJB45H11 Bipolar Transistor, PNP, 80 V, 10 A, D2PAK 2 LEAD, 50-TUBE onsemi MJB45H11G vs MJB45H11
MJB45H11T4G Bipolar Transistor, PNP, 80 V, 10 A, D2PAK 2 LEAD, 800-REEL onsemi MJB45H11G vs MJB45H11T4G
Part Number Description Manufacturer Compare
MJB45H11 Bipolar Transistor, PNP, 80 V, 10 A, D2PAK 2 LEAD, 50-TUBE onsemi MJB45H11G vs MJB45H11
MJB45H11T4G Bipolar Transistor, PNP, 80 V, 10 A, D2PAK 2 LEAD, 800-REEL onsemi MJB45H11G vs MJB45H11T4G

Related Parts for MJB45H11G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MJB45H11G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MJB45H11G by onsemi

  • Please alert me when MJB45H11G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MJB45H11G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MJB45H11G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MJB45H11G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MJB45H11G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MJB45H11G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: